The C&K 7207SH3ZQE is a DPDT toggle switch rated for 5A at 120VAC and 28VDC. It features a round lever actuator and solder lug termination. The switch has a panel mount with threads and operates within a temperature range of -30°C to 85°C. It is designed for use in applications requiring a high level of electrical life, with a rating of 40,000 cycles.
C&K 7207SH3ZQE technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF Mom |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7207SH3ZQE to view detailed technical specifications.
No datasheet is available for this part.