Onsemi 74AC14PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 15ns |
| Weight | 1.62g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC14PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.