Texas Instruments 74AC157SCQR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | MULTIPLEXER |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 9 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 74AC157SCQR to view detailed technical specifications.
No datasheet is available for this part.