
9-bit parity generator/checker IC, featuring a single circuit with nine outputs. Operates with a supply voltage range of 4.5V to 5.5V, offering a maximum output current of 24mA. Surface mountable in a 14-pin SOIC package with gold contact plating, this component boasts a propagation delay of 10.8ns. It is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments 74ACT11286D technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.58mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Channels | 9 |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Termination | SMD/SMT |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11286D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
