The 20KPA132 is a unidirectional Zener diode with a clamping voltage of 213V and a minimum breakdown voltage of 139.29V. It operates within a temperature range of -55°C to 175°C and is available in a package quantity of 800 units per reel. The diode is RoHS compliant and features a peak pulse current of 94.8A and a peak pulse power of 20kW.
Littelfuse 20KPA132 technical specifications.
| Package/Case | P |
| Clamping Voltage | 213V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 139.29V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 94.8A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 132V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 94.8A |
| Peak Pulse Power | 20kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 132V |
| RoHS Compliant | Yes |
| Series | 20KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 20KPA132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.