CMOS buffer/inverter logic IC featuring a single inverted output with 3-state capability. Operates with a supply voltage range of 0.8V to 2.7V, offering a propagation delay of 1.7ns. Supports output currents of ±9mA and a quiescent current of 10µA. Packaged in a 5-pin SC-70 surface-mount configuration, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments 74AUC1G240DCKRG4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -9mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 1.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 4.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AUC1G240DCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.