8-bit bidirectional transceiver with true output, featuring CMOS technology and a 3-state output. Operates from 1.2V to 3.6V supply voltage with a maximum data rate of 380Mbps and a propagation delay of 2.5ns. Offers 12mA high and low level output current, with a quiescent current of 16uA. Packaged in a 24-pin TFSOP, this RoHS compliant component is suitable for surface mounting and operates within a temperature range of -40°C to 85°C.
Texas Instruments 74AVCH8T245DGVRE4 technical specifications.
| Package/Case | TFSOP |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 8.7ns |
| Weight | 0.002148oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVCH8T245DGVRE4 to view detailed technical specifications.
No datasheet is available for this part.