Rochester Electronics 74F04PC technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 20mA |
| Packaging | Bulk |
| Quiescent Current | 10.2uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics 74F04PC to view detailed technical specifications.
No datasheet is available for this part.