The 74F109SC is a commercial temperature dual JK flip-flop from Rochester Electronics. It features a 5V supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. The device operates within a temperature range of 0°C to 70°C. It has a propagation delay of 9.2ns and a maximum frequency of 90MHz. The 74F109SC is available in a 0.150 inch, MS-012, SOIC-16 package.
Rochester Electronics 74F109SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | J-KBAR FLIP-FLOP |
| Family | F/FAST |
| Propagation Delay (tpd) | 9.2 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 90 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F109SC to view detailed technical specifications.
No datasheet is available for this part.