Texas Instruments 74F10PC technical specifications.
| Package/Case | 300 |
| Lead Free | Lead Free |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Packaging | Rail/Tube |
| Quiescent Current | 5.1mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74F10PC to view detailed technical specifications.
No datasheet is available for this part.