The 74F273SJX is a commercial-grade D flip-flop IC with a 5V supply voltage and 20 terminals. It operates within a temperature range of 0 to 70 degrees Celsius and has a propagation delay of 9 units. This 8-bit logic IC features a positive edge trigger type and true output polarity. It is packaged in a 20-pin R-PDSO-G20 SOP package with dimensions of 5.3mm width and 12.6mm length.
Rochester Electronics 74F273SJX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | F/FAST |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 130 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F273SJX to view detailed technical specifications.
No datasheet is available for this part.