Texas Instruments 74F280PC technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Bits | 9 |
| Output Current | 20mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74F280PC to view detailed technical specifications.
No datasheet is available for this part.