Texas Instruments 74F32PC technical specifications.
| Package/Case | 300 |
| Lead Free | Lead Free |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Quiescent Current | 10.3mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74F32PC to view detailed technical specifications.
No datasheet is available for this part.