The 74F32SC is a commercial-grade OR gate logic IC with 14 terminals, operating within a temperature range of 0 to 70 degrees Celsius. It features a SOIC-14 package with a width of 3.9mm and a length of 8.65mm. The device has a propagation delay of 6.3ns and supports a supply voltage of 4.5 to 5.5V. It is a dual-input logic IC with a JEDEC package code of R-PDSO-G14.
Rochester Electronics 74F32SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OR GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 6.3 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F32SC to view detailed technical specifications.
No datasheet is available for this part.