
The 74F374MSA is an 8-bit D-type flip-flop with 8 inputs and 3-state output, packaged in a lead-free SSOP-66 package. Operating over a temperature range of 0°C to 70°C, it can handle supply voltages between 4.5V and 5.5V. The device has a propagation delay of 8.5ns and a turn-on delay time of 6.5ns, with a maximum operating frequency of 140MHz. It is RoHS compliant and available in a rail/tube packaging quantity of 66.
Onsemi 74F374MSA technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | -3mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F374MSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
