The 74F399SCX is a 16-channel D flip-flop from Rochester Electronics, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a supply voltage of 4.5 to 5.5V and a maximum frequency of 100MHz. The device has 16 terminals and is packaged in a 16-pin SOP package, measuring 3.9mm in width and 9.9mm in length.
Rochester Electronics 74F399SCX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | F/FAST |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 4 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 100 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F399SCX to view detailed technical specifications.
No datasheet is available for this part.