
The 74F538SCX is a 3-STATE 8-output logic gate from Onsemi, packaged in a SOIC package, suitable for surface mount. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS standards. The device has a propagation delay of 20ns and can handle an operating supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The 74F538SCX can source a high level output current of -3mA and sink a low level output current of 20mA.
Onsemi 74F538SCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -3mA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 74F538 |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F538SCX to view detailed technical specifications.
No datasheet is available for this part.
