The 74F552QC is a registered bus transceiver with 8-bit data and 2-port operation. It operates from a 5V supply voltage with a maximum rating of 5.25V and minimum rating of 4.75V. The device has a commercial temperature grade with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The 74F552QC is packaged in a QCCJ-28 package with 28 pins.
Rochester Electronics 74F552QC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F552QC to view detailed technical specifications.
No datasheet is available for this part.