Texas Instruments 74F827SC technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Packaging | Rail/Tube |
| Quiescent Current | 60mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74F827SC to view detailed technical specifications.
No datasheet is available for this part.