The 74HCT85D,652 is a 16-pin dual magnitude comparator IC from Nexperia, operating within a temperature range of -40°C to 125°C. It features a propagation delay of 66ns and a supply voltage range of 4.5V to 5.5V. This IC is designed for automotive applications and has a load capacitance of 50pF. It is available in a SOP package type.
Nexperia 74HCT85D,652 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MAGNITUDE COMPARATOR |
| Family | HCT |
| Propagation Delay (tpd) | 66 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT85D,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.