The Nexperia 74HCT9115D is a dual-in-line logic buffer IC with 20 terminals, operating within a temperature range of -40 to 125 degrees Celsius. It is designed for automotive-grade applications and features a propagation delay of 47ns. The device is supplied with a nominal voltage of 5V, with a maximum and minimum voltage range of 5.5V and 4.5V, respectively. The 74HCT9115D is packaged in a 20-pin dual-in-line package, measuring 7.5mm in width and 12.8mm in length.
Nexperia 74HCT9115D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUFFER |
| Family | HCT |
| Propagation Delay (tpd) | 47 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT9115D to view detailed technical specifications.
No datasheet is available for this part.