The 74LS245PC is a commercial temperature, 8-bit dual bus transceiver from Rochester Electronics. It features a 20-pin PDIP package and operates at a supply voltage of 5V. The device has a propagation delay of 18ns and supports true output polarity. The 74LS245PC is suitable for use in commercial temperature applications.
Rochester Electronics 74LS245PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LS |
| Propagation Delay (tpd) | 18 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74LS245PC to view detailed technical specifications.
No datasheet is available for this part.