The 74LVX04SJ_Q is a 6-channel logic gate from Onsemi, packaged in a SOP case. It can handle high level output currents of up to -4mA and low level output currents of up to 4mA. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 3.6V. Available in rail or tube packaging.
Onsemi 74LVX04SJ_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -4mA |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 6 |
| Packaging | Rail/Tube |
| Series | 74LVX04 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVX04SJ_Q to view detailed technical specifications.
No datasheet is available for this part.