This 250VAC interference suppression film capacitor features a capacitance of 0.0027uF with a tolerance of 10%. It has a dielectric of PP and meets X2 safety classification. The capacitor is designed for through-hole mounting with a radial termination style and is constructed with metallized polypropylene film. It operates over a temperature range of -40 to 100 degrees Celsius.
NIC Components NPX272K250VX2F technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 5 X 11mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2 |
| Special Features | Metallized Polypropylene Film|Non-Inductive|Pb-Free Finish|Radial Lead|Self-Healing Construction|Suppression Capacitor|X2 Safety CAP Classification |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NPX272K250VX2F to view detailed technical specifications.
No datasheet is available for this part.