The R79PC1180Z340H film capacitor from Kemet features a capacitance of 0.0018uF and a DC rated voltage of 630V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor's dimensions are 3.5mm in width, 7.2mm in length, and 7.5mm in height. It is suitable for use in a variety of applications, including those requiring general-purpose film capacitors.
Kemet R79PC1180Z340H technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.5 |
| Length | 7.2 |
| Capacitance | 0.0018 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | R79 |
| Height | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R79PC1180Z340H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.