Cable Assembly Shielded 9.14m 26AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL Bag
Commscope 3-1933887-0 technical specifications.
| Cable Type | Shielded |
| Wire Size | 26AWG |
| Connector Type A | Modular Plug |
| Connector Type B | Modular Plug |
| Gender | PL-PL |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Commscope 3-1933887-0 to view detailed technical specifications.
No datasheet is available for this part.