The 4426-050G pressure sensor from TE Connectivity is a gage-type device that operates within a pressure range of 0 to 50psi. It can withstand a maximum overload pressure of 150psi. The sensor has a maximum operating supply voltage of 20V and a typical operating supply voltage of 12V. It is designed to operate within a temperature range of -25 to 85°C and is suitable for use with gas media. The device is packaged in a 6-pin DIP package.
TE Connectivity 4426-050G technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 50psi |
| Maximum Overload Pressure | 150psi |
| Max Operating Supply Voltage | 20V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Gas |
| Output Voltage | 0 to 0.1V |
| Typical Operating Supply Voltage | 12V |
| Pin Count | 6 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 4426-050G to view detailed technical specifications.
No datasheet is available for this part.