This 24VDC rated pushbutton switch features a maximum current rating of 0.05A and a latching function. It has a rectangular actuator style and is illuminated with a yellow LED. The switch is available in a through-hole package and has a straight body orientation. It operates within a temperature range of -25°C to 75°C.
E-Switch 420EE0BBLKE1GRYVTYEL technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Illumination Type | LED |
| Illumination Color | Yellow |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch 420EE0BBLKE1GRYVTYEL to view detailed technical specifications.
No datasheet is available for this part.