The 932A1C105G is a 200VDC 1uF film capacitor with a tolerance of 2%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for through hole mounting with a radial termination style. It measures 31.5 X 14.48 X 18.54 in size with a terminal pitch of 27.94.
Electrocube 932A1C105G technical specifications.
| Capacitance | 1uF |
| Voltage | 200VDC|135VAC |
| Tolerance | 2% |
| DC Rated Voltage | 200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 135VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.5 X 14.48 X 18.54mm |
| Terminal Pitch | 27.94mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Electrocube 932A1C105G to view detailed technical specifications.
No datasheet is available for this part.