
Keystone Electronics 7605 technical specifications.
| Body Material | Steel |
| Package/Case | 062 |
| Color | Natural |
| Flange Diameter | 0.921inch |
| Height | 0.296inch |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Material | Steel |
| Mount | Cable |
| Package Quantity | 100 |
| Panel Thickness | 2.36mm |
| Plating | Nickel |
| Width | 23.4mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
