The KEMC1206C472J5GA!A is a surface mount capacitor with a capacitance of 4.7nF. It features a C0G dielectric and a 5% tolerance. The capacitor is constructed with a flat design and has a maximum operating temperature of 125°C. It measures 3.2mm in length, 0.9mm in height, and 1.6mm in depth. The KEMC1206C472J5GA!A is suitable for use in a variety of applications, including those requiring high reliability and stability.
Kemet KEMC1206C472J5GA!A technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.9mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC1206C472J5GA!A to view detailed technical specifications.
No datasheet is available for this part.