Pico Electronics 77905 technical specifications.
| Width | 13.97 |
| Length | 17.02 |
| Height | 14.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.31.40.35 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pico Electronics 77905 to view detailed technical specifications.
No datasheet is available for this part.