Texas Instruments 78HT265VC technical specifications.
| Height | 23.9mm |
| Lead Free | Contains Lead |
| Length | 22.9mm |
| Number of Outputs | 1 |
| Output Voltage | 6.5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Weight | 7g |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 78HT265VC to view detailed technical specifications.
No datasheet is available for this part.