
Texas Instruments 81021012A technical specifications.
| Contact Plating | Tin, Lead |
| Depth | 8.89mm |
| Lead Free | Contains Lead |
| Length | 8.89mm |
| Load Capacitance | 45pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 81021012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.