Texas Instruments 8103612RA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Pin Count | 20 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 8 |
| Clock Frequency-Max | 16 |
| Number of Inputs | 8 |
| Number of I/O Lines | 0 |
| Architecture | PAL-TYPE |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 8103612RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.