Apem 810KSVB technical specifications.
| Actuator Style | Round Plunger |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Vertical Right Angle |
| Actuator Length (mm) | 5.84 |
| Product Length (mm) | 7.57 |
| Product Depth (mm) | 35.19 |
| Product Height (mm) | 13.06 |
| Terminal Pitch (mm) | 3.81 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max AC Voltage Rating | 20@ULV |
| Max DC Voltage Rating | 20@ULV |
| Max Power Rating | 0.4@20VAC 20VDC@ULVA |
| Electrical Life | 60000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 810KSVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.