The 82 Series Non-Illuminated Switch from Grayhill features a maximum operating temperature range of -40°C to 80°C and a maximum voltage rating of 5V DC. It has a through hole mount and an operating force of 2.16N. The switch is RoHS compliant and has a depth of 34.8mm, height of 19.05mm, and length of 52.25mm.
Grayhill 82-601-86 technical specifications.
| Depth | 34.8mm |
| Height | 19.05mm |
| Illumination Type | Non-Illuminated |
| Length | 52.25mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Operating Force | 2.16N |
| RoHS Compliant | Yes |
| Series | 82 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 82-601-86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
