
The 82 Series Non-Illuminated Switch is a general-purpose electromechanical switch from Grayhill. It features a non-illuminated lamp and a termination of PC Pin. The switch has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It is RoHS compliant and can be mounted through a hole. The switch has a depth of 34.8mm, a height of 19.05mm, and a length of 52.25mm.
Grayhill 82-601-92 technical specifications.
| Depth | 34.8mm |
| Height | 19.05mm |
| Illumination Type | Non-Illuminated, Lamp |
| Length | 52.25mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 2.16N |
| RoHS Compliant | Yes |
| Series | 82 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 82-601-92 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
