Bourns 82C1A-E24-E15 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | J-Hook |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 82C1A-E24-E15 to view detailed technical specifications.
No datasheet is available for this part.