Hex D-type Flip-Flops with Clear, a logic IC featuring six D flip-flops, operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. This component boasts a military temperature grade, functioning from -55°C to 125°C, and is housed in a 16-terminal, 6.73mm width x 10.3mm length R-GDFP-F16 package. Key specifications include a propagation delay of 24ns at nominal supply voltage and a maximum operating frequency of 40MHz. Screening is performed to MIL-STD-883 standards.
Texas Instruments 8301901FA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.73 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | ALS |
| Propagation Delay (tpd) | 24 |
| Number of Bits | 6 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 24 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 19 |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 40 |
| Max Frequency@Nom-Sup | 40000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 8301901FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.