Quadruple D-type flip-flops, featuring complementary outputs and positive edge triggering. This logic IC offers 4 bits of storage with a nominal supply voltage of 5V, operating within a 4.5V to 5.5V range. Designed for military temperature grades (-55 to 125°C) and MIL-STD-883 screening, it boasts a propagation delay of 24ns at nominal supply and a maximum operating frequency of 40MHz. Encased in a 16-terminal R-GDIP-T16 package, it has a maximum output current (Iol) of 8mA.
Texas Instruments 8301902EA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 6.92 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | ALS |
| Propagation Delay (tpd) | 24 |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 24 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 14 |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 40 |
| Max Frequency@Nom-Sup | 40000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 8301902EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.