
Octal D-Type Transparent Latches with 3-state Outputs, featuring 8 bits and 1 independent circuit. This logic IC offers a non-inverting, TTL output type with a high level output current of -1mA and a low level output current of 12mA. Operating from a 4.5V to 5.5V supply voltage, it boasts a propagation delay of 19ns and a turn-on delay time of 2ns. Encased in a CLCC package with tin/lead contact plating, this surface mount component operates across a temperature range of -55°C to 125°C.
Texas Instruments 83020012A technical specifications.
| Package/Case | CLCC |
| Contact Plating | Tin, Lead |
| High Level Output Current | -1mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 19ns |
| RoHS Compliant | No |
| Series | SN54ALS373A |
| Supply Current | 25mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 83020012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
