Texas Instruments 83022022A technical specifications.
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 25ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 83022022A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.