Synchronous 4-bit binary counter, operating from a 4.5V to 5.5V supply, features a 5V nominal supply voltage. This logic IC offers a maximum operating frequency of 35MHz at nominal supply, with a propagation delay of 20ns. Designed for military temperature grades (-55°C to 125°C), it is housed in a 16-terminal R-GDIP-T16 package with a 16-pin count. The counter is positive edge-triggered and counts in the UP direction, meeting MIL-STD-883 screening levels.
Texas Instruments 8302202EA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | ALS |
| Propagation Delay (tpd) | 25 |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 20 |
| Power Supply Current-Max (ICC) | 21 |
| Count Direction | UP |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 22 |
| Max Frequency@Nom-Sup | 35000000 |
| RoHS | No |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 8302202EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.