Synchronous 4-bit bidirectional binary counter with 3-state outputs. Features a 20-terminal, dual-in-line ceramic flat package (R-GDFP-F20) with dimensions of 6.92mm width and 13.09mm length. Operates across a military temperature range of -55°C to 125°C with a nominal supply voltage of 5V (4.5V to 5.5V). Exhibits a propagation delay of 21ns at 5V, with a maximum operating frequency of 25MHz. Designed for positive edge triggering and meets MIL-STD-883 screening.
Texas Instruments 8302502SA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 6.92 |
| Length | 13.09 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 21 |
| Number of Bits | 4 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 33 |
| Power Supply Current-Max (ICC) | 32 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 8302502SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.