
The 83AC1-103 is a general purpose rotary switch with a non-illuminated design. It has a maximum operating temperature range of -40°C to 80°C and can be mounted on a panel in a front-facing position. The switch has a depth of 52.83mm, height of 12.95mm, and length of 40.13mm. It is available in bulk packaging and is compliant with RoHS regulations.
Grayhill 83AC1-103 technical specifications.
| Depth | 52.83mm |
| Height | 12.95mm |
| Illumination Type | Non-Illuminated |
| Length | 40.13mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Operating Force | 3.43N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 83 |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 83AC1-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
