
This non-illuminated panel mount switch has a maximum operating temperature range of -40°C to 80°C and a maximum voltage rating of 24V DC. It is designed for panel mounting on the front and has an operating force of 3.43N. The switch is available in bulk packaging and is compliant with RoHS regulations.
Grayhill 83BB1-002 technical specifications.
| Depth | 52.83mm |
| Height | 12.95mm |
| Illumination Type | Non-Illuminated |
| Length | 52.83mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Operating Force | 3.43N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 83 |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 83BB1-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
