
This panel mount switch has a non-illuminated design and operates over a temperature range of -40°C to 80°C. It has a maximum operating force of 3.43N and is available in bulk packaging. The switch is RoHS compliant and not radiation hardened. It measures 52.83mm in depth and length, and 12.95mm in height.
Grayhill 83BB1-004 technical specifications.
| Depth | 52.83mm |
| Height | 12.95mm |
| Illumination Type | Non-Illuminated |
| Length | 52.83mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Operating Force | 3.43N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 83 |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 83BB1-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
