
This non-illuminated panel mount switch has a maximum operating temperature range of -40°C to 80°C and an operating force of 3.43N. It is available in bulk packaging and is compliant with RoHS regulations. The switch is designed for panel mount applications and has a depth and length of 52.83mm.
Grayhill 83BC1-002 technical specifications.
| Depth | 52.83mm |
| Height | 12.95mm |
| Illumination Type | Non-Illuminated |
| Length | 52.83mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Operating Force | 3.43N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 83 |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 83BC1-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
