The 83BC1-006 is a non-illuminated panel mount switch with a maximum operating temperature range of -40°C to 80°C. It has a depth and length of 52.83mm and an operating force of 3.43N. The switch is available in bulk packaging and is compliant with RoHS regulations. It is not designed for radiation hardening.
Grayhill 83BC1-006 technical specifications.
| Depth | 52.83mm |
| Height | 12.95mm |
| Illumination Type | Non-Illuminated |
| Length | 52.83mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Operating Force | 3.43N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 83 |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 83BC1-006 to view detailed technical specifications.
No datasheet is available for this part.